| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS16S-5S |
| Color: | Natural |
| Series: | 19071 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 4 AWG |
| Wire Insulation Diameter: | 13.1 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190710243 F-666-56X |
| SKU: | MOL19071-0243 |
MS3454LS16S-5S
Specifications
Detailed Description
Upgrade your electrical connections with our InsulKrimp Ring Tongue Terminal, designed for 4 AWG wire applications. Crafted with high-quality materials and featuring a durable tin contact plating, this terminal ensures reliable performance. The 5/16" (M8) stud size and closed barrel design make installation a breeze, while the PVC insulation provides added safety. With CSA and UL certifications, you can trust in the quality and compliance of this essential connector. Perfect for a wide range of industrial and residential applications, it's time to elevate your wiring setup with this premium component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 19002-0013 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| Aero-Electric Connector | Conesys 19067-0104 | NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16 (M8) | ![]() |
| Aero-Electric Connector | Conesys 19067-0112 | NylaKrimp Funnel Entry Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 5/16 (M8) | ![]() |
| Aero-Electric Connector | Conesys 19067-0119 | RING NYLAKRIMP (K-990-56) | ![]() |
| Aero-Electric Connector | Conesys 19070-0145 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Aero-Electric Connector | Conesys 19071-0196 | InsulKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Aero-Electric Connector | Conesys 19071-0225 | InsulKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Aero-Electric Connector | Conesys 19071-0237 | InsulKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Aero-Electric Connector | Conesys 19071-0254 | InsulKrimp Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4 (M6), Length 44.60mm, Mylar Tape Carrier | ![]() |
| Aero-Electric Connector | Conesys 19071-0285 | InsulKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| Aero-Electric Connector | Conesys 19324-0004 | Avikrimp Metric Ring Terminal for Stud Size 8 (M4), Insulated Barrel | ![]() |
| Aero-Electric Connector | Conesys 33012-2002 | MX150 Female Terminal Sealed, Tin Plating, 18 and 20 AWG, Right Reel Payoff | ![]() |
| Aero-Electric Connector | Conesys 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |


