| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19071-0149 |
| Color: | Natural |
| Series: | 19071 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 6.6 - 10.5 mm², 8 AWG |
| Wire Insulation Diameter: | 9.78 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190710149 D-651-14XT |
| SKU: | MOL19071-0149 |
19071-0149
| Heilind Number: | MOL19071-0149 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19071-0149 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Length 36.25mm, Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Ring Tongue Terminal. Designed for use with 8 AWG wire, this terminal features a 1/4" (M6) stud size and a durable PVC insulation. With a contact plating of tin and a voltage rating of 300V, it ensures reliable performance. The closed barrel, brazed for added strength, securely crimps onto wires. Measuring 36.25mm in length, it accommodates various wire sizes (6.6-10.5 mm²). RoHS compliant and UL listed, it guarantees safety and quality. Perfect for industrial and commercial applications, this terminal comes in a natural color and is conveniently packaged on a reel for easy access. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19001-0003 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?), Box, Tab 4.75 x 0.51mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


