| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19001-0003 |
| Color: | Red |
| Series: | 19001 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Male |
| Contact Material: | Brass |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Zinc Chromate |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Zinc Chromate |
| Wire Insulation Diameter: | 3.56 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190010003 AA-5266 |
| SKU: | MOL19001-0003 |
19001-0003
Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Quick Disconnect, designed for reliable performance in a range of applications. This male connector features a durable brass construction with zinc chromate plating for optimal conductivity and corrosion resistance. The red nylon insulation ensures safe operation, even in high-temperature environments. Suitable for wire sizes 22-18 AWG, it accommodates tab widths of 4.75mm and thicknesses of 0.51mm. With TUV certification and RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for use in various industries, from automotive to electronics, this connector offers easy and efficient termination, making it a valuable addition to your toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1102 | 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 20-14 AWG, Reel | ![]() |
| Molex 03-09-1022 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, with Ramps, Natural | ![]() |
| Molex 03-09-1032 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| Molex 03-09-1042 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 4 Circuits, Single Row, Natural | ![]() |
| Molex 08-50-0106 | KK 396 Crimp Terminal 2478, 24-18 AWG, Bag, Brass Tin (Sn) | ![]() |
| Molex 09-50-3041 | KK 3.96mm Crimp Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 19001-0001 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm²), Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19002-0001 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Carton | ![]() |
| Molex 19002-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Carton | ![]() |
| Molex 19006-0005 | Avikrimp Quick Disconnect, Female Flag, for 22-18 AWG (0.80-0.35mm²) Wire, Tab 4.75 x 0.51mm, Red, Carton | ![]() |
| Molex 19019-0013 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19070-0013 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Length 22.00mm, Red, Carton | ![]() |
| Molex 19070-0023 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 1/4" (M6), Length 26.92mm, Red, Carton | ![]() |
| Molex 19215-0037 | VibraKrimp Step Down Butt Splice from 8 to 12/10 AWG Wire, Carton | ![]() |
| Molex 39-01-2245 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Natural | ![]() |
| Molex 45750-1211 | Mini-Fit Plus Female Crimp Terminal, 20-18 AWG, Copper Alloy, 0.76µm Gold (Au) Selective Plating, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


