| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0139 |
| Color: | Yellow |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | Nylon (PA) |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| Wire Insulation Diameter: | 5.72 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730139 C-540-38 |
| SKU: | MOL19073-0139 |
19073-0139
| Heilind Number: | MOL19073-0139 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19073-0139 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Ring Terminal (C-540-38). Crafted for durability and performance, this terminal features a vibrant yellow hue, making it easily identifiable in your setup. Its copper construction with a tin plating in the contact mating area ensures reliable conductivity, while the nylon insulation guarantees safety. Suitable for crimp or compression termination methods, it accommodates 12 AWG, 10 AWG, and 4-6mm² wires with ease. With a stud size of 3/8" (M9) and an operating temperature range of up to 105°C, it's perfect for various applications. Upgrade your connections with this RoHS-compliant terminal, essential for any professional or DIY electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19054-0086 | RING INSULKRIMP (B-225-14X) | ![]() |
| Molex 19073-0201 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 5/16 (M8), Length 31.95mm, Mylar Tape Carrier | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||


