| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0237 |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
| Wire Insulation Diameter: | 5.72 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730237 C-840-38T |
| SKU: | MOL19073-0237 |
19073-0237
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Ring Tongue Terminal. Designed for 10 to 12 AWG wires, this terminal ensures secure and efficient connectivity. With a stud size of 3/8 (M9) and a length of 34.59mm, it's suitable for various applications. The terminal features a Mylar Tape Carrier for convenience. Constructed with high-quality materials including nylon insulation and tin plating, it guarantees durability and reliable performance. Compliant with RoHS standards, it's also environmentally friendly. Upgrade your crimping setup with this essential connector for seamless operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0055 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19067-0082 | NylaKrimp Funnel Entry Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19069-0221 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/4" (M6), Length 24.18mm, Mylar Tape Carrier | ![]() |
| Molex 19070-0116 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 7/16" (M11), Length 40.00mm, Yellow, Tape | ![]() |
| Molex 19160-0083 | Closed-End Insulated Splice for 16-10 AWG Wire, Tape and Reel | ![]() |
| Molex 19606-0006 | Avikrimp Fully Insulated Quick Disconnect, Female, for 12-10 AWG Wire, Mylar Tape | ![]() |
| Molex 33472-1201 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 12 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


