| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19003-0055 |
| Color: | Blue |
| Series: | 19003 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 6.6 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190030055 BB-2207XT |
| SKU: | MOL19003-0055 |
19003-0055
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Quick Disconnect, designed for seamless attachment to 14-16 AWG wires. The female connector features a durable nylon and brass construction, with tin plating for optimal conductivity. Its straight orientation and 4.75 x 0.51mm tab ensure a secure fit, while the insulation meets stringent flammability standards. Operating efficiently in temperatures ranging from -65 to 105 °C, this connector is ideal for various applications. With RoHS compliance and glow wire capability, it guarantees both safety and performance. Upgrade your crimping setup with this essential component for connectors, terminals, and splices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0003 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Mylar Tape, Tab 6.35 x 0.81mm, Salmon | ![]() |
| Molex 19003-0013 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Mylar Tape, Tab 4.75 x 0.51mm, Salmon | ![]() |
| Molex 19003-0049 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19005-0015 | InsulKrimp Fully Insulated Coupler, Female, for 12-10 AWG Wire, Mylar Tape | ![]() |
| Molex 19007-0010 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19007-0024 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19017-0012 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19017-0017 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19070-0116 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 7/16" (M11), Length 40.00mm, Yellow, Tape | ![]() |
| Molex 19070-0143 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 5-6 (M3-3.5), Length 26.30mm, Yellow, Carton | ![]() |
| Molex 19073-0237 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 3/8" (M9), Length 34.59mm, Yellow, Mylar Tape Carrier | ![]() |
| Molex 19115-0010 | Avikrimp Snap Spade Terminal for 22-18 AWG Wire | ![]() |
| Molex 19164-0043 | Perma-Seal Step Down Butt Splice from 16/14 to 22/18 AWG Wire, Carton | ![]() |
| Molex 19193-0218 | E-357-38T RING VERSAKRIMP DBL SPACE TAPE | ![]() |
| Molex 19193-0354 | VersaKrimp Ring Tongue Terminal for 3/0 AWG Wire, Closed-Brazed Barrel, Stud Size 1/2" (M12), Carton | ![]() |
| Molex 19221-0251 | Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 1/2" (M12), Plated, Barrel Length 19.05mm, Carton | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0219 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 24-18 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


