| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19074-0019 |
| Series: | 19074 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG |
| Barrel Type: | Closed |
| Part Aliases: | 0190740019 SRB-129-10 |
| SKU: | MOL19074-0019 |
19074-0019
Specifications
Detailed Description
Enhance your electrical connections with the Krimptite Star Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal ensures secure and efficient conductivity. With a stud size of 10 (M5) and a crimp or compression termination method, it offers versatility in installation. The tin plating on the contact and wire mating areas guarantees reliable performance. RoHS compliant and certified by UL and CSA agencies, this terminal meets high-quality standards. Perfect for various applications, from automotive to industrial, it's a crucial component in your wiring setup. Upgrade your connections with the Krimptite Star Ring Tongue Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-1031 | SPOX Crimp Terminal, 24-18 AWG, Brass, Reel | ![]() |
| Molex 19019-0001 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 2.79 x 0.51mm, Carton | ![]() |
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton | ![]() |
| Molex 19324-0014 | Avikrimp Metric Ring Terminal for Stud Size 1/4" (M6), Yellow Insulated Barrel, Carton | ![]() |
| Molex 39-00-0048 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Plated Brass Contact, 28-22 AWG, Reel | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Molex 45750-1112 | Mini-Fit Plus Female Crimp Terminal, 20-18 AWG, Copper Alloy, Tin (Sn) Plating, Bag | ![]() |
| Molex 50058-8000 | 1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel | ![]() |
| Molex 50079-8000 | 1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel | ![]() |
| Molex 502578-0700 | CLIK-Mate Plug Housing, 1.50mm Pitch, Single Row, Positive Lock, 7 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


