| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19019-0001 |
| Color: | Red |
| Series: | 19019 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 2.79mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Straight |
| Insulation Type: | Partial |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.9 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190190001 AA-8131 |
| SKU: | MOL19019-0001 |
19019-0001
Specifications
Detailed Description
Enhance your wire connection system with our Avikrimp Quick Disconnect, designed for seamless integration with 18-22 gauge wires. This female connector, featuring a 2.79 x 0.51mm tab, ensures a secure and efficient crimp or compression termination. Crafted with high-quality brass and plated with tin, it guarantees reliable conductivity up to 300V. The durable nylon insulation, meeting stringent flammability standards, offers safety and performance in a wide temperature range from -65 to 105°C. Ideal for various applications, this straight orientation connector is RoHS compliant and UL listed, assuring quality and environmental responsibility. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-2011 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 1 Circuits, Natural | ![]() |
| Molex 03-09-1032 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| Molex 19003-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Tab 6.35 x 0.81mm, Salmon, Carton | ![]() |
| Molex 19003-0011 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Tab 4.75 x 0.51mm, Salmon, Carton | ![]() |
| Molex 19007-0024 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19019-0012 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19070-0136 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 5/16" (M8), Length 31.60mm, Yellow, Carton | ![]() |
| Molex 19070-0153 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 3/8" (M9), Length 34.30mm, Yellow, Carton | ![]() |
| Molex 19073-0076 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm, Blue, Carton | ![]() |
| Molex 19073-0079 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 5/16" (M8), Length 27.36mm, Blue, Carton | ![]() |
| Molex 19154-0015 | InsulKrimp Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 39-01-2160 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43030-0007 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


