| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19084-0009 |
| Series: | 19084 |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, .8 - 2 mm² |
| Barrel Type: | Open |
| Part Aliases: | 0190840009 SRZ-S-4129-10 |
| SKU: | MOL19084-0009 |
19084-0009
Specifications
Detailed Description
Enhance your electrical connections with our Open Barrel Star Ring. Crafted from durable tin-plated steel, it ensures reliable performance for 14-18 AWG wires. The Stud Size 10 (M5) design guarantees a secure fit, while the option for crimp or compression termination methods offers flexibility in installation. With a RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for various applications, this ring terminal is a must-have for professionals and DIY enthusiasts alike. Elevate your wiring projects with ease and efficiency using this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19001-0001 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm²), Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19017-0037 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19070-0084 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 5-6 (M3-3.5), Length 22.10mm, Blue, Tape | ![]() |
| Molex 19193-0612 | VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 22-28-4040 | KK 254 Breakaway Header, Vertical, 4 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Molex 22-28-4080 | KK 254 Breakaway Header, Vertical, 8 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


