| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0612 |
| Series: | 19193 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm, 2.5 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm, 2.5 µm |
| Wire Size: | 1 AWG |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191930612 H-380-38 |
| SKU: | MOL19193-0612 |
19193-0612
Specifications
Detailed Description
Enhance your connectivity with our VersaKrimp Ring Tongue Terminal, designed for efficient termination of 1/0 AWG wires. This high-performance connector features a 3/8" stud size and tin plating for optimal conductivity. With options for crimp or compression termination, it offers versatility in installation. The closed barrel design ensures secure connections, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Trust in the quality and reliability of this terminal for your electrical projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19001-0001 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm²), Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19016-0111 | Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19084-0009 | VibraKrimp Open Barrel Star Ring, Tin-Plated Steel, for 18-14 AWG Wire Range, Stud Size 10 (M5) | ![]() |
| Molex 19141-0057 | SPADE KRIMPTITE TAPED (BB-124-06T) | ![]() |
| Molex 19160-0002 | Closed-End Insulated Splice for 16-10 AWG Wire | ![]() |
| Molex 19193-0218 | E-357-38T RING VERSAKRIMP DBL SPACE TAPE | ![]() |
| Molex 19193-0264 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19193-0331 | VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19193-0354 | VersaKrimp Ring Tongue Terminal for 3/0 AWG Wire, Closed-Brazed Barrel, Stud Size 1/2" (M12), Carton | ![]() |
| Molex 19193-0364 | RING VERSAKRIMP (K-390-76) SPM | ![]() |
| Molex 503149-1600 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 16 Circuits, Beige | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


