| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19098-0023 |
| Series: | 19098 - Krimptite |
| Connector Type: | Krimptite |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0190980023 AA-1714-08 |
| SKU: | MOL19098-0023 |
19098-0023
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Snap Spade Terminal. Designed for 18-22 AWG wire and featuring a Stud Size 8 (M4), this terminal ensures secure and reliable performance. With a compact 16.41mm length, it's perfect for various applications. The tin plating on both the contact and mating area guarantees optimal conductivity. Its closed barrel design offers added protection. RoHS compliant and UL certified, this terminal meets high-quality standards. Elevate your crimping experience with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 19073-0019 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 22.00mm, Mylar Tape Carrier | ![]() |
| Molex 19098-0080 | Krimptite Snap Spade Tap for 18-22 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier | ![]() |
| Molex 19221-0234 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 19606-0002 | InsulKrimp Female Quick Disconnect for 10-12 AWG Wire, Box | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 87439-0800 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 8 Circuits, Off-White Housing | ![]() |


