| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19098-0080 |
| Series: | 19098 - Krimptite |
| Connector Type: | Krimptite |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0190980080 AA-1714-08T |
| SKU: | MOL19098-0080 |
19098-0080
| Heilind Number: | MOL19098-0080 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19098-0080 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Krimptite Snap Spade Tap for 18-22 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance your wire connections with our Krimptite Snap Spade Tap, designed for 18-22 AWG wires. Featuring a durable tin contact plating and a secure stud size 8 (M4), this connector ensures reliable performance. Its Mylar Tape Carrier simplifies installation, while the closed barrel design guarantees a secure fit. With UL and CSA certifications, you can trust in its quality and compliance. Suitable for wire sizes ranging from 22 AWG to 18 AWG, and with RoHS compliance, it meets environmental standards as well. Elevate your assembly process with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19098-0023 | Krimptite Snap Spade Terminal, for 18-22 AWG Wire, Stud Size 8 (M4), 16.41mm Length | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


