| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19115-0046 |
| Series: | 19115 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Wire Size: | 10 AWG, 12 AWG |
| Wire Insulation Diameter: | 5.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0191150046 C-8718-08 |
| SKU: | MOL19115-0046 |
19115-0046
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Snap Spade Terminal, designed for 10-12 AWG wires. Featuring a durable nylon insulation material and tin plating, this terminal ensures reliable conductivity. The closed barrel design offers secure crimping, while meeting RoHS compliance standards for environmental responsibility. Perfect for various applications, this terminal is a must-have for professionals in need of high-quality connectors. Upgrade your toolkit today with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19002-0004 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Metal Strip | ![]() |
| Molex 19003-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Tab 6.35 x 0.81mm, Salmon, Carton | ![]() |
| Molex 19019-0038 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19069-0036 | Krimptite Ring Tongue Terminal for 22-18 AWG Wire | ![]() |
| Molex 19073-0076 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm, Blue, Carton | ![]() |
| Molex 19073-0222 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 26.59mm, Yellow, Carton | ![]() |
| Molex 19115-0012 | Avikrimp Snap Spade Terminal for 22-18 AWG Wire, Carton | ![]() |
| Molex 19115-0047 | Avikrimp Snap Spade Terminal for 12-10 AWG Wire, Tape and Reel, Stud Size 8 (M4) | ![]() |
| Molex 19115-0079 | Avikrimp Snap Spade Terminal for 16-14 AWG Wire, Carton | ![]() |
| Molex 19164-0033 | Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Carton | ![]() |
| Molex 19203-0052 | Krimptite Temp-Term Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 78172-0004 | 1.20mm Pitch Pico-EZmate Receptacle Crimp Housing, Single Row, Friction Lock, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


