19203-0052

Krimptite Temp-Term Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19203-0052
Series: 19203 - Krimptite - Temp-Terms
Connector Type: Krimptite, Temp-Terms
Contact Plating: Tin
Stud Size: 10 (M5)
Insulation Material: None
Contact Mating Area Plating: Tin
Wire Size: 14 AWG, 16 AWG, 1 - 2.5 mm²
Barrel Type: Closed
Part Aliases: 0192030052;B-S-137-10T
SKU: MOL19203-0052

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download