| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19129-0053 |
| Series: | 19129 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 3-4 (M2.6) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Barrel Type: | Closed |
| Part Aliases: | 0191290053 AA-1109-04 |
| SKU: | MOL19129-0053 |
19129-0053
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Block Spade Terminal, designed for 18-22 AWG wires. With a durable construction and efficient crimp or compression termination method, it ensures secure and reliable performance. The tin plating on the contact area and stud guarantees excellent conductivity, while the closed barrel type provides added protection. This RoHS-compliant terminal is suitable for a variety of applications, backed by UL and CSA agency certifications for quality assurance. Upgrade your connectivity solutions with this essential component from our range of crimp terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-2103 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Molex 19038-0007 | InsulKrimp Snap Receptacle, for 16-14 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Carton | ![]() |
| Molex 19067-0008 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19160-0002 | Closed-End Insulated Splice for 16-10 AWG Wire | ![]() |
| Molex 19160-0009 | Closed-End Insulated Splice for 22-12 AWG Wire | ![]() |


