| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19131-0035 |
| Series: | 19131 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191310035 AA-234-08XT |
| SKU: | MOL19131-0035 |
19131-0035
Specifications
Detailed Description
Enhance your electrical connections with our Block Spade InsulKrimp terminals, part of the AA-234-08X series. These high-quality terminals feature a durable construction and are tape-insulated for added safety. Manufactured to meet CSA and UL agency certifications, they ensure reliable performance. Compliant with RoHS standards, they are environmentally friendly. Perfect for various applications, these terminals are a must-have for any project requiring secure and efficient wire termination. Upgrade your toolkit with these essential connectors and experience the difference in your workmanship.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8073 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 7 Circuits, Natural | ![]() |
| Molex 19025-0002 | Avikrimp Quick Disconnect for 18-22 AWG Wire, Male, 4.75 x 0.51mm Tab | ![]() |
| Molex 19073-0237 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 3/8 (M9), Length 34.59mm, Mylar Tape Carrier | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2180 | Mini-Fit Jr. Receptacle Housing, Dual Row, 18 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 44441-2004 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


