| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19154-0004 |
| Color: | Red |
| Series: | 19154 - Butt - InsulKrimp |
| Connector Type: | Butt, InsulKrimp |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | PVC |
| Insulation Material: | PVC |
| Maximum Voltage: | 600 V |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.68 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191540004 A-245X |
| SKU: | MOL19154-0004 |
19154-0004
Specifications
Detailed Description
Enhance wire connections with our InsulKrimp Butt Splice for 18-22 AWG wires, designed for optimal performance in electrical applications. Featuring a durable copper construction with tin plating, this red connector ensures reliable conductivity. The PVC insulation provides both protection and easy identification. With a maximum voltage of 600V and a wide operating temperature range of -40 to 105°C, it meets stringent standards for safety and performance. Suitable for wire sizes 22 AWG to 18 AWG, it offers versatility in various projects. RoHS compliant and certified by agencies such as LR18689 and E32244, it guarantees quality and adherence to industry regulations. Ideal for professionals and DIY enthusiasts alike, this Butt Splice is an essential component for secure and efficient wire terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3091 | KK 3.96mm Crimp Housing, Friction Ramp, 9 Circuits, Natural | ![]() |
| Molex 16-02-0103 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact, Bag | ![]() |
| Molex 19004-0005 | InsulKrimp Fully Insulated Coupler, Male, for 16-14 AWG Wire, Box, Carton | ![]() |
| Molex 19007-0040 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19019-0054 | Avikrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19073-0070 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 6 (M3.5), Length 20.32mm, Blue, Mylar Tape Carrier | ![]() |
| Molex 19139-0011 | Avikrimp Block Spade Terminal for 22-18 AWG Wire, Stud Size 6 (M3.5), Width 7.39mm, Carton | ![]() |
| Molex 19154-0015 | InsulKrimp Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19160-0002 | Closed-End Insulated Splice for 16-10 AWG Wire | ![]() |
| Molex 19160-0012 | Closed-End Insulated Splice for 22-14 AWG Wire, Clear | ![]() |
| Molex 19160-0043 | Twist Lock Splice for 22-8 AWG Wire, Red, Carton | ![]() |
| Molex 19202-0013 | NylaKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19215-0009 | VersaKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


