| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0309 |
| Series: | 19164 - Perma-Seal |
| Connector Type: | Perma-Seal |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | NiAc |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.23 - 1.94 mm² |
| Wire Insulation Diameter: | 5.97 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0191640309 SB-225-56T |
| SKU: | MOL19164-0309 |
19164-0309
| Heilind Number: | MOL19164-0309 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19164-0309 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 5/16 (M8), Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance your electrical connections with our Perma-Seal Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal boasts a durable construction with a 5/16" (M8) stud size, making it ideal for secure fastening. Its Mylar Tape Carrier ensures easy handling during installation. With tin plating and NiAc insulation material, it guarantees reliable performance. The closed barrel type offers added protection. Compliant with RoHS standards, it's a trustworthy choice for various applications in the automotive, industrial, and electronics sectors. Upgrade your connectivity with this high-quality terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-2049 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 4 Circuits, Dual Row, without Mounting Ears, Natural | ![]() |
| Molex 09-50-8031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 19-09-1049 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 4 Circuits | ![]() |
| Molex 19-09-2038 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 3 Circuits | ![]() |
| Molex 19160-0083 | Closed-End Insulated Splice for 10-16 AWG Wire, Tape and Reel | ![]() |
| Molex 19164-0027 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 5/16 (M8) | ![]() |
| Molex 19193-0305 | VersaKrimp Ring Tongue Terminal, 2 AWG | ![]() |
| Molex 19193-0309 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| Molex 19221-0248 | Compression Style Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 1/2 (M12), Plated | ![]() |
| Molex 33471-0401 | MX150 Sealed Female Connector, Single Row, 4 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 39-00-0021 | SPOX Crimp Terminal 5194, 18-24 AWG, Phosphor Bronze, Reel | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
| Molex 44441-2004 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 4 Circuits, Black | ![]() |
| Molex 46999-0653 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 4 Circuits, Dual Row, with Pre-bent Mounting Ears, Natural | ![]() |
| Molex 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
| Molex 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


