| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33471-0401 |
| Color: | Black, Natural |
| Series: | 33471 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Material: | Modified Polystyrene Alloy |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0334710401 |
| SKU: | MOL33471-0401 |
33471-0401
Specifications
Detailed Description
Enhance your connectivity with our MX150 Sealed Female Connector. This single-row receptacle features four circuits, ideal for power applications. With a pitch of 3.5 mm and a durable modified polystyrene alloy construction, it ensures reliable performance in a wide operating temperature range. The black housing, with a polarized design and keying feature, guarantees proper mating orientation. Whether for wire-to-wire or wire-to-board connections, this connector, compliant with RoHS standards, is a dependable choice for various industrial and electronic setups. Upgrade your connectivity solutions with this high-quality MX150 connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172953-1401 | Micro-Fit Terminal Position Assurance (TPA) Retainer, 14 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural | ![]() |
| Molex 19164-0309 | Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 5/16" (M8), Mylar Tape Carrier | ![]() |
| Molex 19221-0248 | Compression Style Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 1/2" (M12), Plated, Carton | ![]() |
| Molex 33001-5002 | MX150 Female Terminal for Mat-Sealed Connectors, Silver Plating, 20-18 AWG, Left Reel Payoff | ![]() |
| Molex 33012-3002 | MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 20-18 AWG, Left Reel Payoff | ![]() |
| Molex 33472-0601 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 6 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-4001 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 4 Circuits, Keying Option A, without Connector Position Assurance, with Open Standard Grommet Cap, Black | ![]() |
| Molex 33472-4801 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 8 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 33481-0601 | MX150 Mat-Sealed Male Connector Assembly, Single Row, 6 Circuits, Keying Option A, Black | ![]() |
| Molex 34062-0023 | MX150 Cable-Sealed Female Connector Assembly, Single Row, 2 Circuits, Keying Option C, Black | ![]() |
| Molex 34062-0027 | MX150 Cable-Sealed Female Connector Assembly, Single Row, 2 Circuits, Keying Option C, with Connector Position Assurance, Black | ![]() |
| Molex 34345-0001 | MX150 Sealed Cavity Plug | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
| Molex 64325-1023 | CMC 1.50mm Blind Cavity Plug | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 12/31/2024 | 516233 - Full Retraction of PCN 514140. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. Molex Has identified and is exploring a list of countermeasures in lieu of the proposed design change to prevent damage to the connector during the assembly process. for this reason molex is retracting the ppcn and will re-initiate them should there be a need in the future. customers will continue to receive parts with existing design level. | Download | |||
| 02/20/2024 | 514140 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. | Download | |||
| 05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 03/01/2021 | 509569 - Packaging Method/Quantity Changing. we will change the DU(SPQ) and packing method of MX150 series, the air bag packaging method has better cushioning and handling No impact to fit form or function. | Download | |||
| 06/29/2015 | GCM 10684103 - New, Modified, Or Replacement Tooling. | Download | |||
| 03/11/2015 | GCM 10670521 - New, Modified, Or Replacement Tooling. | Download | |||
| 01/01/2015 | GCM 10650324 - New, Modified, Or Replacement Tooling. | Download | |||


