| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0014 |
| Series: | 19193 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191930014 AA-321-08 |
| SKU: | MOL19193-0014 |
19193-0014
| Heilind Number: | MOL19193-0014 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19193-0014 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our VersaKrimp Ring Tongue Terminal for 18-22 AWG wires. Crafted for optimal performance, this connector features a closed barrel design that's brazed for durability. With a contact plating of tin and contact mating area also tin-plated, you can trust in its reliable conductivity. Suitable for wire sizes ranging from 22 AWG to 18 AWG, it accommodates a wide range of applications. Certified by CSA and UL for quality assurance, and RoHS compliant for environmental responsibility, it's a smart choice for both performance and sustainability. Packaged conveniently in a bag, it's easy to store and use. Upgrade your crimping setup with this essential terminal for seamless electrical connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 19067-0096 | NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19193-0034 | VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19193-0109 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, Loose | ![]() |
| Molex 19193-0200 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19193-0307 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| Molex 19193-0309 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| Molex 39-01-2121 | Mini-Fit Jr. Plug Housing, Dual Row, 12 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9408 | SL Crimp Housing, Single Row, Version G, Positive Latch, 8 Circuits, Black | ![]() |
| Molex 51021-0500 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 5 Circuits | ![]() |
| Molex 51110-1260 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 12 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


