| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0034 |
| Series: | 19193 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191930034 AA-332-06 |
| SKU: | MOL19193-0034 |
19193-0034
| Heilind Number: | MOL19193-0034 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19193-0034 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connectivity with the VersaKrimp Ring Tongue Terminal, designed for 18-22 AWG wires. This high-quality terminal features a closed, brazed barrel for secure attachment, along with tin plating for efficient conductivity. With a versatile stud size of 5-6 (M3-3.5) and compatibility with various wire sizes, including 22 AWG, 20 AWG, and 18 AWG, it offers flexibility for different applications. Meeting RoHS compliance standards, it ensures environmentally-friendly usage. Whether for professional or DIY projects, this terminal guarantees reliable performance. Elevate your wire termination process with the precision and durability of the VersaKrimp Ring Tongue Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19193-0014 | VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 22-01-2037 | KK 254 Crimp Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 34729-0080 | Stac64 Receptacle Assembly, 8 Circuits, Polarization A, Black, Tray | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


