| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0057 |
| Series: | 19193 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Contact Plating: | Tin |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191930057 BB-318-38 |
| SKU: | MOL19193-0057 |
19193-0057
Specifications
Detailed Description
Enhance your wire connections with our VersaKrimp Ring Tongue Terminal, designed for 14-16 AWG wires. Featuring a closed, brazed barrel and a 3/8" stud size, this terminal ensures secure and efficient crimping. With tin plating for optimal conductivity and RoHS compliance for environmental responsibility, it's a reliable choice for various applications. Upgrade your connectivity with our versatile and durable terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19038-0001 | InsulKrimp Snap Receptacle, for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Carton | ![]() |
| Molex 19039-0026 | Avikrimp Snap Receptacle, for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19193-0017 | VersaKrimp Ring Tongue Terminal for 22-18 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 19193-0112 | METRIC RING VERSAKRIMP (C-328-209) | ![]() |
| Molex 19193-0151 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 19193-0171 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19205-0008 | VersaKrimp Parallel Splice for 2 AWG Wire, Carton | ![]() |
| Molex 19215-0049 | VersaKrimp Parallel Splice for 3/0 AWG Wire, Carton | ![]() |
| Molex 19215-0050 | VersaKrimp Parallel Splice for 4/0 AWG Wire, Carton | ![]() |
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton | ![]() |
| Molex 19221-0233 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton | ![]() |
| Molex 19221-0380 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8" (M9), Unplated, Carton | ![]() |
| Molex 19221-0405 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16" (M8), Unplated, Carton | ![]() |
| Molex 19221-0418 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 1/4" (M6), Tin Plated, Carton | ![]() |
| Molex 19418-0038 | MX150L 12 Circuit Receptacle for 22-18 AWG Wire, without CPA, Black | ![]() |
| Molex 33472-1606 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |


