| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0222 |
| Series: | 19193 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 6 AWG |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191930222 E-357-56T |
| SKU: | MOL19193-0222 |
19193-0222
Specifications
Detailed Description
Enhance your electrical connections with the VersaKrimp Ring Tongue Terminal, perfect for 6 AWG wire applications. This high-quality connector, part of the 19193 series, offers reliable crimp or compression termination methods. Its 5/16" (M8) stud size and closed, brazed barrel design ensure secure and durable connectivity. With tin plating on the contacts and UL and CSA agency certifications, you can trust in its performance and safety. RoHS compliant and packaged conveniently on embossed tape reels, it's a must-have for professionals in need of efficient and compliant solutions. Elevate your project with the VersaKrimp Ring Tongue Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19007-0040 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19039-0026 | Avikrimp Snap Plug Receptacle for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0024 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 1/4 (M6), Length 26.90mm | ![]() |
| Molex 19193-0155 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Mylar Tape Carrier | ![]() |
| Molex 19193-0215 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19193-0216 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19193-0250 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Stud Size M6, Mylar Tape Carrier | ![]() |
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 19418-0007 | MX150L 2 Circuit Receptacle for 14-16 AWG Wire, with CPA, Black | ![]() |
| Molex 33472-1201 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 46999-0653 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 4 Circuits, Dual Row, with Pre-bent Mounting Ears, Natural | ![]() |
| Molex 50-84-2020 | 2.13mm Diameter MLX Pin and Socket Receptacle, 2 Circuits, Natural | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


