| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-84-2020 |
| Color: | Natural |
| Series: | 42022 |
| Amperage: | 20 A |
| Connector Type: | MLX |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 6.35 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MLX |
| Material Flammability Standard: | 94V-2 |
| Contact Detail: | 2 |
| Part Aliases: | 0050842020 42022-2A |
| SKU: | MOL50-84-2020 |
50-84-2020
Specifications
Detailed Description
Enhance your power circuitry with our Natural MLX Receptacle, featuring a durable nylon housing and two contacts in a single row for efficient connectivity. This panel-mount connector, with a 20 A amperage rating, is designed for secure wire-to-wire applications. Meeting stringent safety standards, it is UL and CSA certified, ensuring reliable performance in temperatures ranging from -55 to 105 °C. With polarization and locking features, it guarantees a precise and stable connection. Perfect for power panel installations, this MLX connector is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-1001 | MLX Female Crimp Terminal 42024, 20-14 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| Molex 02-08-1002 | MLX Crimp Terminal 42024, 20-14 AWG, Bag Tin (Sn) | ![]() |
| Molex 02-08-2003 | MLX Male Crimp Terminal 42023, 14-20 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| Molex 02-08-2004 | MLX Crimp Terminal 42023, 14-20 AWG, Bag Tin (Sn) | ![]() |
| Molex 19038-0011 | InsulKrimp Snap Receptacle, for 16-14 AWG Wire, PVC, Fits Male Plug Diameter 4.57mm, Carton | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19164-0055 | Perma-Seal Snap Receptacle for 16-14 AWG Wire, Diameter 4.57mm, Carton | ![]() |
| Molex 50-84-1020 | 2.13mm Diameter MLX Power Crimp Housing Plug, 2 Circuits, Natural | ![]() |
| Molex 50-84-1030 | 2.13mm Diameter MLX Power Crimp Housing Plug, 3 Circuits, Natural | ![]() |
| Molex 50-84-1040 | 2.13mm Diameter MLX Power Crimp Housing Plug, 4 Circuits, Natural | ![]() |
| Molex 50-84-1060 | 2.13mm Diameter MLX Power Crimp Housing Plug, 6 Circuits, Natural | ![]() |
| Molex 50-84-1090 | 2.13mm Diameter MLX Power Crimp Housing Plug, 9 Circuits, Natural | ![]() |
| Molex 50-84-1120 | 2.13mm Diameter MLX Power Crimp Housing Plug, 12 Circuits, Natural | ![]() |
| Molex 50-84-1150 | 2.13mm Diameter MLX Power Crimp Housing Plug, 15 Circuits, Natural | ![]() |
| Molex 50-84-2030 | 2.13mm Diameter MLX Pin and Socket Receptacle, 3 Circuits, Natural | ![]() |
| Molex 50-84-2040 | 2.13mm Diameter MLX Pin and Socket Receptacle, 4 Circuits, Natural | ![]() |
| Molex 50-84-2060 | 2.13mm Diameter MLX Pin and Socket Receptacle, 6 Circuits, Natural | ![]() |
| Molex 50-84-2090 | 2.13mm Diameter MLX Pin and Socket Receptacle, 9 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/10/2019 | 507108 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product. | Download | |||
| 10/01/2017 | 503068 - Equipment Transfer, Production Transfer or Rearrangement. | Download | |||
| 08/17/2017 | 502888 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 03/17/2014 | GCM 10628217 - New, Modified, Or Replacement Tooling. | Download | |||


