| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0302 |
| Series: | 19193 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 7/16" (M11) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 2 AWG |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191930302 G-374-76 |
| SKU: | MOL19193-0302 |
19193-0302
Specifications
Detailed Description
Enhance your wire connectivity with our high-performance VersaKrimp Ring Tongue Terminal. Designed for 2 AWG wire, this terminal boasts a durable construction with a 7/16" (M11) stud size and tin plating for optimal conductivity. Whether you prefer crimping or compression for termination, this versatile connector ensures a secure and reliable fit. Its closed barrel, brazed design guarantees longevity, while meeting RoHS compliance standards. Perfect for various applications, from industrial to residential, this terminal is a must-have for any wiring project. Upgrade your connections with ease and efficiency.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19070-0115 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19193-0345 | VersaKrimp Ring Tongue Terminal for 2/0 AWG Wire | ![]() |
| Molex 19215-0013 | Step Down Butt Splice for 14-22 AWG Wire | ![]() |
| Molex 19215-0046 | VersaKrimp Butt Splice for 2 AWG Wire | ![]() |
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


