| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19221-0396 |
| Series: | 19221 - Battery Cable Lug |
| Termination Method: | Crimp or Compression |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | None |
| Wire Size: | 1 AWG |
| Barrel Type: | Closed |
| Part Aliases: | 0192210396 BCL-1516 |
| SKU: | MOL19221-0396 |
19221-0396
Specifications
Detailed Description
Ensure secure and efficient electrical connections with this Compression Style Ring Tongue Terminal. Designed for 1 AWG wire, it features a 5/16" (M8) stud size, making it suitable for various applications. The unplated construction offers durability and reliable performance. With a closed barrel design, it provides a tight and secure crimp connection. This terminal is compliant with RoHS regulations, meeting environmental standards. Perfect for battery cable lug installations, it guarantees a strong and lasting connection. Trusted by agencies such as LR18689 and E32244, you can rely on its quality and performance. Upgrade your electrical projects with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19067-0096 | NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19164-0081 | Perma-Seal Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19193-0167 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19193-0275 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19193-0298 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19221-0224 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Plated, Carton | ![]() |
| Molex 19221-0232 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton | ![]() |
| Molex 19418-0040 | MX150L 16 Circuit Receptacle for 22-18 AWG Wire, without CPA, Black | ![]() |
| Molex 39-00-0079 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 42817-0011 | Mini-Fit Sr. Crimp Terminal, Male, 12-10 AWG, Tin (Sn) | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 09/30/2017 | 502063 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download | |||


