| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations GTC06LC20-4SW(A10)(027) |
| Series: | 19418 |
| Gender: | Female |
| Number of Rows: | 2 |
| Pitch: | 5.84 mm |
| Part Aliases: | 0194180040 |
| SKU: | MOL19418-0040 |
GTC06LC20-4SW(A10)(027)
Specifications
Detailed Description
Enhance your wiring setup with the MX150L 16 Circuit Receptacle, meticulously designed for 18-22 AWG wires. This female connector, without CPA, ensures a secure and efficient connection. With a pitch of 5.84 mm and two rows for versatile installation, it offers convenience in various applications. Compliant with RoHS standards, it prioritizes environmental responsibility. Explore its potential in optimizing your connectivity needs, whether for personal projects or professional endeavors. Elevate your wiring experience with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations 19193-0017 | VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Amphenol Industrial Operations 19215-0042 | Step Down Butt Splice for 6-8 AWG Wire | ![]() |
| Amphenol Industrial Operations 19417-0119 | MX150L Circuit Voiding Key for 14 | ![]() |
| Amphenol Industrial Operations 19418-0014 | MX150L 10 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Amphenol Industrial Operations 19418-0024 | MX150L 10 Circuit Receptacle for 18-22 AWG Wire, without CPA, Black | ![]() |
| Amphenol Industrial Operations 19418-0038 | MX150L 12 Circuit Receptacle for 18-22 AWG Wire, without CPA | ![]() |
| Amphenol Industrial Operations 19419-0015 | MX150L 10 Circuit Plug for 18-22 AWG Wire | ![]() |
| Amphenol Industrial Operations 19420-0002 | MX150L Female Terminal for 18-22 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Amphenol Industrial Operations 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Amphenol Industrial Operations 19429-0039 | MX150L 12 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Amphenol Industrial Operations 33000-1004 | MX150 Male Terminal, Tin Plating, Preferred Terminal for use in Sealed Application with 0.35-0.50mm | ![]() |
| Amphenol Industrial Operations 46992-0410 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6, UL 94V-2, 4 Circuits, Glow-Wire Capable, Black | ![]() |
| Amphenol Industrial Operations 51110-0860 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| Amphenol Industrial Operations 64318-1011 | .635mm, 1.50mm, 2.80mm, Power CMC Receptacle, 28 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Amphenol Industrial Operations 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |


