| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19221-0461 |
| Series: | 19221 - Battery Cable Lug |
| Termination Method: | Crimp or Compression |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | None |
| Wire Size: | 4 AWG |
| Barrel Type: | Closed |
| Part Aliases: | 0192210461 BCL-4516-WP |
| SKU: | MOL19221-0461 |
19221-0461
Specifications
Detailed Description
Enhance the efficiency of your electrical connections with this Compression Style Ring Tongue Terminal. Designed for 4 AWG wires and featuring a 5/16" (M8) stud size, it ensures secure and reliable performance. The unplated construction and wide pad design offer durability and stability in various applications. Perfect for battery cable lug installations, this terminal can be easily crimped or compressed for a seamless connection. With RoHS compliance and certifications from leading agencies, you can trust in its quality and environmental responsibility. Upgrade your setup with this essential component for connectors, crimps, and splices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19069-0049 | Krimptite Ring Tongue Terminal for 22-18 AWG Wire, Carton | ![]() |
| Molex 19164-0054 | Perma-Seal Snap Receptacle for 16-14 AWG Wire, Diameter 3.96mm, Carton | ![]() |
| Molex 19432-0013 | MX150L 2 Circuit Female Sealed Receptacle for 12-10 AWG Wire | ![]() |
| Molex 33001-3004 | MX150 Female Terminal for Mat-Sealed Connectors, Gold Plating, 20-18 AWG, Left Reel Payoff | ![]() |
| Molex 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download | |||


