| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19221-0566 |
| Series: | 19221 |
| Contact Mating Area Plating Thickness: | 100 µin, 2.5 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.5 µm |
| Part Aliases: | 0192210566 |
| SKU: | MOL19221-0566 |
19221-0566
| Heilind Number: | MOL19221-0566 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19221-0566 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BCL-838-WP-PLT Copper Lug, a versatile and durable solution for your connectivity needs. Plated on tape for easy handling, this lug ensures secure and reliable connections in a variety of applications. With a contoured mating area plating thickness of 2.5 µm and termination plating thickness of 100 µin, it offers excellent conductivity and corrosion resistance. RoHS compliant, it meets strict environmental standards for peace of mind. Perfect for use in compression lug and splice setups, this high-quality component is a must-have for any professional toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19082-0016 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8), Plated, Wide Pad, Mylar Tape Carrier | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download | |||


