| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19082-0016 |
| Series: | 19082 - Battery Cable Lug |
| Connector Type: | Battery Cable Lug |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.5 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.5 µm |
| Wire Size: | 6.6 - 10.5 mm², 8 AWG |
| Barrel Type: | Closed |
| Part Aliases: | 0190820016 BCL-8516-PLT |
| SKU: | MOL19082-0016 |
19082-0016
| Heilind Number: | MOL19082-0016 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19082-0016 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8), Plated, Wide Pad, Mylar Tape Carrier
More >>Specifications
Detailed Description
This Compression Style Ring Tongue Terminal is designed for use with 8 AWG wire, featuring a secure crimp or compression termination method for reliable connectivity. With a stud size of 5/16" (M8) and a wide pad, it ensures a stable and robust connection. The terminal is plated for enhanced durability and conductivity, with a mylar tape carrier for easy handling. Suitable for battery cable lug applications, it complies with RoHS regulations, making it a environmentally friendly choice. Ideal for various industrial and automotive uses, this terminal guarantees efficient and long-lasting performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19221-0225 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8), Plated | ![]() |
| Molex 19221-0566 | BCL-838-WP-PLT COPPER LUG PLATED ON TAPE | ![]() |
| Molex 33472-2007 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization B, with Connector Position Assurance, Light Gray | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download | |||


