| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19288-0236 |
| Series: | 207126 - ETC |
| Tool Type: | Crimp Module |
| Product Name: | ETC |
| Automation: | Semi-Automatic |
| Function: | Crimp |
| Part Aliases: | 0192880236 ATP-NC-1610 |
| SKU: | MOL19288-0236 |
19288-0236
| Heilind Number: | MOL19288-0236 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19288-0236 |
| Datasheet: | Application Tooling Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your crimping capabilities with these specialized ATP Crimp Dies, compatible with the Tape Crimp Module and ATP-101 & 301 Press series. Designed for precision and efficiency, these dies are essential tools for ensuring secure and reliable connections in your assembly processes. Engineered for seamless integration with the ETC tool, they offer a seamless workflow for crimping tasks. With a focus on quality and performance, these dies are a valuable addition to any toolkit, perfect for professionals in the field of connectors and electrical components. Upgrade your operations with the latest in crimping technology.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19027-0026 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19027-0034 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19027-0037 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19027-0055 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19027-0068 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19027-0071 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19027-0088 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19288-0028 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19288-0095 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 64016-2000 | Taped Terminal Crimp Module used with TM-3000 and TM-4000 presses with ATP-201 and ATP-301 die sets. | ![]() |