| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64016-2000 |
| Series: | 207127 |
| Tool Type: | Crimp Module |
| Automation: | Semi-Automatic |
| Function: | Crimp |
| Part Aliases: | 0640162000 |
| SKU: | MOL64016-2000 |
64016-2000
Specifications
Detailed Description
Enhance your crimping process with the Taped Terminal Crimp Module, designed for seamless integration with TM-3000 and TM-4000 presses using ATP-201 and ATP-301 die sets. This essential tool ensures precise and efficient crimping, perfect for a wide range of applications. Streamline your workflow with this must-have accessory, tailored for semi-automatic operation. Make it a staple in your toolkit for professional-grade results every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19027-0026 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19027-0034 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19027-0037 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19027-0055 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19027-0068 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19027-0071 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19027-0088 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19288-0004 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19288-0028 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19288-0033 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19288-0085 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19288-0095 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19288-0168 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 19288-0236 | ATP Crimp Dies for the Tape Crimp Module and ATP-101 & 301 Press | ![]() |
| Molex 63801-7200 | TM-3000 Universal Crimp Press, 120AC 50/60Hz, Used for product up to 10 AWG | ![]() |
| Molex 63801-7600 | TM-4000 Universal Crimp Press, 240AC 50/60Hz, Used for product up to 4 AWG | ![]() |


