| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19324-0013 |
| Series: | 19324 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Stud Size: | M6 |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 2.5 - 6 mm² |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0193240013 C6-828-M5 |
| SKU: | MOL19324-0013 |
19324-0013
Specifications
Detailed Description
Enhance your electrical connections with the Avikrimp Metric Ring Terminal for Stud Size 5 (M3). Designed for optimal performance, this terminal features an insulated barrel made of durable Nylon (PA) and a copper alloy contact with tin plating, ensuring reliable conductivity. With a closed-brazed barrel type, it offers secure attachment to wires ranging from 2.5 to 6 mm². Certified by UL Agency with E32244, this terminal meets stringent quality standards. Its RoHS compliance further underscores its eco-friendly design. Perfect for various applications, from industrial to DIY projects, it's a must-have component for any connector toolkit. Upgrade your connections with the Avikrimp Metric Ring Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1044 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural | ![]() |
| Molex 19003-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19205-0001 | VersaKrimp Parallel Splice for 14-16 AWG Wire | ![]() |
| Molex 19215-0013 | Step Down Butt Splice for 14-22 AWG Wire | ![]() |
| Molex 19324-0004 | Avikrimp Metric Ring Terminal for Stud Size 8 (M4), Insulated Barrel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


