| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19324-0004 |
| Series: | 19324 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Stud Size: | M4 |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Wire Size: | .5 - 1 mm² |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0193240004 AA1-821-M4 |
| SKU: | MOL19324-0004 |
19324-0004
Specifications
Detailed Description
Enhance your electrical connections with the Avikrimp Metric Ring Terminal for Stud Size 8 (M4). Designed for optimal performance, this insulated barrel terminal features a copper alloy contact with tin plating, ensuring reliable conductivity. Its durable nylon (PA) insulation meets stringent material flammability standards, guaranteeing safe usage. Suitable for wire sizes ranging from .5 to 1mm², this terminal is versatile and efficient. With UL agency certification and RoHS compliance, it meets industry standards for quality and environmental responsibility. The closed-brazed barrel design adds to its durability, making it a dependable choice for various applications. Upgrade your connectivity solutions with this high-quality terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-1030 | SPOX Crimp Terminal 5194, 18-24 AWG, Brass, Bag | ![]() |
| Molex 09-50-1031 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 09-50-1061 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 19067-0124 | NylaKrimp Funnel Entry Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex MS3454LS16S-5S | InsulKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19073-0019 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 22.00mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0170 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm | ![]() |
| Molex 19324-0002 | Avikrimp Metric Ring Terminal for Stud Size 5 (M3), Insulated Barrel | ![]() |
| Molex 39-00-0039 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 24-18 AWG | ![]() |
| Molex 39-00-0220 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 24-18 AWG | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 501646-2000 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 20 Circuits | ![]() |
| Molex 505153-8000 | Cut Strip - DuraClik TPA Wire-to-Board Crimp Receptacle Terminal, Female, Tin Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


