Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19417-0011 |
Series: | 19417 - MX150L |
Connector Type: | MX150L |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.905 µm |
Mating Cycles: | 25 |
Contact Termination Plating Thickness: | 1.905 µm |
Wire Size: | 14 AWG, 16 AWG |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E152602 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.87 - 3.53 mm |
Part Aliases: | 0194170011 |
SKU: | MOL19417-0011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |