| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19429-0036 |
| Color: | Black |
| Series: | 19429 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Plug |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 5.84 mm |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194290036 |
| SKU: | MOL19429-0036 |
19429-0036
Specifications
Detailed Description
Enhance your power circuit connections with the MX150L 6 Circuit Panel Mount Plug. Designed for 14-22 AWG wires, this high-performance plug features a rear mount flange assembly for secure installation. Its black housing, complete with a gasket, ensures durability and protection. With an amperage rating of 18A, this connector is ideal for demanding applications. Each of its six contacts is arranged in two rows, allowing for efficient power transmission. The panel mount design, with a pitch of 5.84mm, facilitates easy integration into your setup. Certified for UL safety standards and RoHS compliant, this plug guarantees reliability and environmental responsibility. Whether for industrial or automotive use, the MX150L is a trusted solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172672-2003 | 7.50mm Pitch Super Sabre Receptacle Crimp Housing, UL 94V-0, 3 Circuits | ![]() |
| Molex 172767-0008 | Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 8 Circuits, Panel Mount | ![]() |
| Molex 19417-0011 | MX150L Male Terminal for 16-14 AWG Wire, Length 25.40mm, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19417-0119 | MX150L Circuit Voiding Key for 22-14 AWG Housings, 38.30mm Length | ![]() |
| Molex 19418-0011 | MX150L 6 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0021 | MX150L 6 Circuit Receptacle for 16-14 AWG Wire, without CPA, Black | ![]() |
| Molex 19420-0001 | MX150L Female Terminal for 16-14 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19429-0037 | MX150L 8 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19431-0016 | MX150L Male Terminal for 12-10 AWG Wire, Tin Plated, Bag | ![]() |
| Molex 22-01-2047 | KK 254 Crimp Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 35151-0414 | VersaBlade Hybrid Plug Housing, 4 Circuits, Positive Lock, Blue | ![]() |
| Molex 39-00-0073 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Molex 39-01-2026 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 46992-0210 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6 UL 94V-2, 2 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 50597-8000 | CP-6.5 Wire-to-Board Crimp Terminal, Female, 22-16 AWG, Reel | ![]() |
| Molex 51143-0105 | CP-6.5 Terminal Position Assurance (TPA) Retainer, 1 Circuit | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||


