| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19419-0008 |
| Series: | 19419 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Plug |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 5.84 mm |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194190008 |
| SKU: | MOL19419-0008 |
19419-0008
Specifications
Detailed Description
Enhance your power connectivity with the MX150L 2 Circuit Plug, designed for 18-22 AWG wire applications. This durable connector, part of the MX150L series, features a 5.84 mm pitch and is UL and CSA certified for quality assurance. With a high amperage rating of 18 A and operating temperature range of -40 to 125 °C, it ensures reliable performance in various environments. Its polarized design and locking mechanism offer secure mating, while its RoHS compliance highlights its eco-friendly construction. Ideal for wire-to-wire connections, this plug is a versatile solution for your power circuit needs. Packaged in a convenient bag, it's ready for easy installation. Elevate your connectivity with the MX150L 2 Circuit Plug.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19417-0047 | MX150L Male Terminal for 14-16 AWG Wire, Length 25.40mm | ![]() |
| Molex 19417-0048 | MX150L Male Terminal for 18-22 AWG Wire, Length 25.40mm | ![]() |
| Molex 19417-0119 | MX150L Circuit Voiding Key for 14 | ![]() |
| Molex 19418-0016 | MX150L 2 Circuit Receptacle for 18-22 AWG Wire, without CPA, Black | ![]() |
| Molex 19418-0029 | MX150L 16 Circuit Receptacle for 18-22 AWG Wire, with CPA | ![]() |
| Molex 19419-0005 | MX150L 4 Circuit Plug for 22-18 AWG Wire | ![]() |
| Molex 39-00-0041 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 24-18 AWG | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-28-9048 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39-28-9068 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39-28-9088 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39-28-9108 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39-28-9128 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 12 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39-28-9188 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 18 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39532-1016 | 5.08mm Pitch Eurostyle Horizontal PCB Header, 16 Circuits | ![]() |
| Molex 43160-2104 | Sabre Vertical Header, 4 Circuits, Glow Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |
| Molex 43650-0815 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 8 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||


