| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19433-0001 |
| Series: | 19433 - MX150L |
| Amperage: | 30 A |
| Connector Type: | MX150L |
| Gender: | Plug |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Pitch: | 5.84 mm |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194330001 |
| Contact Detail: | 2x2 |
| SKU: | MOL19433-0001 |
19433-0001
Specifications
Detailed Description
Enhance your power connections with the MX150L 4 Circuit Plug, designed for 10-12 AWG wire compatibility. This high-performance connector features a 30A amperage rating, ensuring reliable power transmission. With 4 contacts arranged in 2 rows, it offers versatility in your wire-to-wire applications. Engineered for durability, it operates flawlessly in a wide temperature range from -40 to 125°C, meeting stringent industry standards for performance and safety. Its polarized design and locking feature guarantee secure mating, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your power connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19418-0005 | MX150L 4 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Molex 19419-0020 | MX150L 16 Circuit Plug for 18-22 AWG Wire | ![]() |
| Molex 63811-4400 | Hand Crimp Tool | ![]() |
| Molex 64016-0035 | ServiceGrade Hand Crimp Tool | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||


