| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19418-0005 |
| Color: | Black |
| Series: | 19418 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Receptacle |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Pitch: | 5.84 mm |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194180005 |
| SKU: | MOL19418-0005 |
19418-0005
Specifications
Detailed Description
Power up your connections with our MX150L 4 Circuit Receptacle, perfect for 18-22 AWG wire applications. Designed for reliability, this receptacle features a CPA for secure connections. The sleek black housing not only looks great but also offers durability, meeting industry standards for material flammability. With a current rating of 18 A, it's ideal for power applications. This polarized receptacle ensures proper mating, while its locking feature adds extra security. Suitable for both wire-to-wire and wire-to-board setups, it's versatile for various circuit applications. Certified for quality and compliance, including RoHS, UL, and CSA standards, you can trust in the performance of this essential connector. Operating efficiently in a wide temperature range from -40 to 125 °C, it's built to withstand harsh environments. Elevate your connectivity with the MX150L 4 Circuit Receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19417-0119 | MX150L Circuit Voiding Key for 22-14 AWG Housings, 38.30mm Length | ![]() |
| Molex 19418-0002 | MX150L 8 Circuit Receptacle for 16-14 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0008 | MX150L 2 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0014 | MX150L 10 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0029 | MX150L 16 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black | ![]() |
| Molex 19419-0002 | MX150L 8 Circuit Plug for 16-14 AWG Wire | ![]() |
| Molex 19419-0005 | MX150L 4 Circuit Plug for 22-18 AWG Wire | ![]() |
| Molex 19419-0008 | MX150L 2 Circuit Plug for 22-18 AWG Wire | ![]() |
| Molex 19420-0002 | MX150L Female Terminal for 22-18 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19420-0010 | MX150L Female Terminal for 22-18 AWG Wire, Tin Plated, Bag | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| Molex 42815-0144 | Mini-Fit Sr. Crimp Terminal, Female, 16-14 AWG, Silver (Ag) | ![]() |
| Molex 42815-0144 | Cut Strip - Mini-Fit Sr. Crimp Terminal, Female, 14-16 AWG, Silver (Ag) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||
| 08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||


