| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19418-0014 |
| Color: | Black |
| Series: | 19418 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Receptacle |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | 5.84 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E152602 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194180014 |
| SKU: | MOL19418-0014 |
19418-0014
| Heilind Number: | MOL19418-0014 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19418-0014 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with the MX150L 10 Circuit Receptacle. Designed for 18-22 AWG wires, this receptacle ensures reliable performance with its CPA feature, all in a sleek black finish. With 10 contacts spread across 2 rows, it offers ample connectivity in a compact form. Operating flawlessly in temperatures ranging from -40 to 125°C, this connector is a versatile choice for various applications. Certified by CSA and UL, it guarantees quality and safety, while its RoHS compliance reflects its environmental responsibility. Perfect for wire-to-wire or wire-to-board setups, this receptacle with polarized mating and locking capabilities is a must-have in any connectivity project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19144-0043 | InsulKrimp Spade Tongue Terminal for 10-12 AWG Wire, Tape and Reel | ![]() |
| Molex 19164-0056 | Perma-Seal Butt Splice for 10-12 AWG Wire | ![]() |
| Molex 19417-0119 | MX150L Circuit Voiding Key for 14 | ![]() |
| Molex 19418-0002 | MX150L 8 Circuit Receptacle for 14-16 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0005 | MX150L 4 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0029 | MX150L 16 Circuit Receptacle for 18-22 AWG Wire, with CPA | ![]() |
| Molex GTC06LC20-4SW(A10)(027) | MX150L 16 Circuit Receptacle for 18-22 AWG Wire, without CPA | ![]() |
| Molex 19419-0015 | MX150L 10 Circuit Plug for 18-22 AWG Wire | ![]() |
| Molex 19420-0002 | MX150L Female Terminal for 18-22 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19432-0001 | MX150L 4 Circuit Female Receptacle for 10-12 AWG Wire, Black | ![]() |
| Molex 19433-0013 | MX150L 2 Circuit Plug for 10-12 AWG Wire | ![]() |
| Molex 33472-1606 | MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 42815-0144 | Cut Strip - Mini-Fit Sr. Crimp Terminal, Female, 14-16 AWG, Silver (Ag) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||
| 08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||


