| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19705-4301 |
| Series: | 19705 - PCB Tab |
| Connector Type: | PCB Tab, Quick Disconnect |
| Gender: | Male |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | No |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0197054301 |
| SKU: | MOL19705-4301 |
19705-4301
Specifications
Detailed Description
Enhance your wire connection efficiency with our Male PCB Tab Quick Disconnect. Designed for seamless integration in various applications, this terminal features a sturdy brass construction with tin plating for optimal conductivity. Its 6.35 x 0.81mm tab size ensures a secure fit, while the straight orientation allows for easy installation. RoHS compliant and UL certified, rest assured of its quality and safety standards. Perfect for use in crimp terminals, housings, and splices, this component is a versatile solution for your connectivity needs. Individually packed in a convenient bag, it's ready for immediate deployment in your projects. Upgrade your connection setup with this reliable and high-performance quick disconnect terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-89-7061 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 6 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Length | ![]() |
| Molex 171856-0004 | 2.54mm Pitch, KK 254 RPC Vertical Header with Friction Lock, Tin (Sn) Plating, Pin Length 12.95mm, Bag, 4 Circuits | ![]() |
| Molex 22-01-3127 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 12 Circuits, Natural | ![]() |
| Molex 22-04-1021 | Mini-Latch / KK Wire-to-Board Header, Vertical, with Friction Ramp, 2 Circuits, Tin (Sn) Plating, Natural | ![]() |
| Molex 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-28-1063 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-28-1103 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-28-1123 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 12 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-29-9042 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-1060 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural, Bag | ![]() |
| Molex 39-30-1120 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 12 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural, Bag | ![]() |
| Molex 39390-0102 | 9.52mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, Modular, 2 Circuits | ![]() |
| Molex 39500-0007 | 3.50mm Pitch Eurostyle Horizontal Plug, 7 Circuits | ![]() |
| Molex 43045-0800 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43045-1400 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 14 Circuits, with Snap-in Plastic Peg PCB Lock, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43160-2104 | Sabre Vertical Header, 4 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |
| Molex 95501-2881 | Modular Jack, Right-Angle, Through Hole, 8/8, Low Profile, Tray | ![]() |
| Molex 95503-2881 | Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


