Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39390-0102 |
Series: | 39390 - Eurostyle Fixed Mount |
Amperage: | 30 A |
Connector Type: | Eurostyle Fixed Mount |
Number of Rows: | 1 |
Mount Type: | No |
Body Orientation: | Straight |
Pitch: | 9.53 mm |
Voltage: | 600 V |
Orientation: | Vertical |
Component Type: | One Piece |
Tail Length: | 5.2 mm |
Operating Temperature Range: | 110 °C |
Number of Contacts Loaded: | 2 |
PCB Retention: | Without |
PCB Thickness (Recommended): | 4 mm |
Wire Size: | .05 - 2.50 mm², 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Max. Cycles at Max. Process Temperature: | 005 |
Termination Pitch: | 9.53 mm |
Lock to Mating Part: | No |
Stackable: | Yes |
Part Aliases: | 0393900102;MX-MSP0200N-0N |
SKU: | MOL39390-0102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2022 | 512536 - Packaging Method/QTY changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. |
Download |