| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19708-4011 |
| Series: | 19708 - PCB Tab |
| Connector Type: | PCB Tab, Quick Disconnect |
| Gender: | Male |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| UL Agency Certification: | E79133 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0197084011 1640-3020 |
| SKU: | MOL19708-4011 |
19708-4011
| Heilind Number: | MOL19708-4011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19708-4011 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Male Quick Disconnect Tab, designed for seamless wire termination. Crafted from durable brass with a tin plating, it ensures reliable performance. The 4.75 x 0.81mm tab size is suitable for various applications, offering a secure fit. With straight orientation and easy installation on PCBs, this connector streamlines your assembly process. RoHS compliant and UL certified, it guarantees safety and quality. Upgrade your connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 505568-0671 | 1.25WB SINGLE ST ASSY 6CKT EMB SGL HDR STR | ![]() |
| Molex 505568-0871 | 1.25WB SINGLE ST ASSY 8CKT EMB SGL HDR STR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


