| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505568-0671 |
| Color: | Black |
| Series: | 505568 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Connector Type: | Micro-Lock PLUS |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.25 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5055680671 |
| SKU: | MOL505568-0671 |
505568-0671
| Heilind Number: | MOL505568-0671 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505568-0671 |
| Datasheet: | Product Literature |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic connections with our Micro-Lock PLUS 505568 series. This sleek black connector features six contacts on a single row, perfect for surface mount applications. Crafted from durable materials like polyamide and brass with tin-bismuth plating, it ensures reliable performance in a wide operating temperature range. With a pitch of 1.25mm and a voltage rating of 50V AC/DC, it's ideal for various wire-to-board setups. RoHS compliant and boasting UL agency certification, this connector is not only high-quality but also environmentally friendly. Its vertical orientation, polarized design, and compatibility with embossed tape on reel packaging make it easy to integrate into your projects. Trust in its durability with features like PCB retention and mating cycles of up to 30. Upgrade your PCB connectors with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19708-4011 | PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 4.75 x 0.81mm | ![]() |
| Molex 505568-0871 | 1.25WB SINGLE ST ASSY 8CKT EMB SGL HDR STR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517223 - Manufacturing Process Change. Removal OF Hi-coat to make series PFAS free | Download | |||


