| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 200218-7400 |
| Part Aliases: | 2002187400 |
| SKU: | MOL200218-7400 |
200218-7400
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19069-0230 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 6 (M3.5), Length 18.82mm | ![]() |
| Molex 200218-2000 | Hand Crimp Tool for 1.25mm Pitch PicoBlade Crimp Terminals, 26-32 AWG | ![]() |
| Molex 200218-2200 | Hand Crimp Tool for Mini-Fit Jr. Male and Female Crimp Terminals, 16 AWG | ![]() |
| Molex 39-00-0080 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 16 AWG | ![]() |
| Molex 39-01-2061 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 47054-1000 | KK 254 Housing with Polarization Rib, 4 Pin | ![]() |
| Molex 50079-8100 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Bag | ![]() |
| Molex 503149-2000 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 20 Circuits, Beige | ![]() |
| Molex 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |
| Molex 51110-2051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 20 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| Molex 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, ASS 0.3 Square Wire, Tin | ![]() |
| Molex 63811-8200 | Hand Crimp Tool | ![]() |
| Molex 63813-3700 | Extractor Tool for 1.50mm Pitch Wire-to-Board Crimp Terminal | ![]() |
| Molex 63819-0000 | Hand Crimp Tool | ![]() |
| Molex 63819-4400 | Hand Tool for 1.25mm Wire-to-Board Crimp Terminal, 26-28 AWG Wire | ![]() |
| Molex 63825-1200 | Hand Crimp Tool for 1.50mm (.059") Pitch CLIK-Mate Wire-to-Board Crimp Terminal | ![]() |
| Molex 63902-3300 | FineAdjust Applicator for Mega-Fit Female Terminals | ![]() |


