| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203438-2209 |
| Color: | Red |
| Series: | 203438 |
| Connector Type: | CP-6.5 |
| Gender: | Plug |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Pitch: | 6.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 6.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Product Name: | CP-6.5 |
| Part Aliases: | 2034382209 |
| SKU: | MOL203438-2209 |
203438-2209
Specifications
Detailed Description
Enhance your power connections with our CP-6.5 Plug Housing, meticulously designed for optimal performance. This dual-row connector, featuring 2 circuits, ensures reliable connectivity in any application. Crafted from durable nylon in a vibrant red hue, it not only stands out visually but also complies with RoHS standards for environmental responsibility. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. With a 6.5mm pitch, keying for easy assembly, and glow-wire capability, this housing offers both convenience and safety. Its polarization and locking features provide added security, making it a versatile choice for wire-to-wire connections. Elevate your connectivity solutions with the CP-6.5 Plug Housing, where quality and performance converge seamlessly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105308-1204 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 105308-1208 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 8 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| Molex 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43020-1400 | Micro-Fit 3.0 Plug Housing, Dual Row, 14 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 50-29-1662 | Mini-Fit Jr. Receptacle Housing, Single Row, PA Polyamide Nylon 6/6, UL 94V-2, 3 Circuits, Positive Latch, First Mate/Last Break, Glow-Wire Capable, Black | ![]() |
| Molex 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Molex 51065-0300 | 2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 3 Circuits, Natural | ![]() |


