| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-29-1662 |
| Color: | Black |
| Series: | 46994 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Number of Ports: | 1 |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0050291662 46994-0312 |
| SKU: | MOL50-29-1662 |
50-29-1662
| Heilind Number: | MOL50-29-1662 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50-29-1662 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Mini-Fit Jr. Receptacle Housing, Single Row, PA Polyamide Nylon 6/6, UL 94V-2, 3 Circuits, Positive Latch, First Mate/Last Break, Glow-Wire Capable, Black
More >>Specifications
Detailed Description
Easily assemble your power connections with this Mini-Fit Jr. Receptacle Housing. Made of durable nylon, it ensures reliable performance with a UL 94V-2 flammability rating and glow-wire capability. Featuring a single row design with 3 circuits and a pitch of 4.2mm, it's suitable for various applications. The positive latch and first mate/last break functionality provide secure connections, while the polarized mating and lock to mating part options enhance safety. Operating in a wide temperature range from -40 to 105°C, it's ideal for demanding environments. RoHS compliant and black in color, this housing is a versatile component for your wire to wire or wire to board setups. Perfect for power circuit applications, it guarantees efficiency and peace of mind in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1042 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 4 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 171850-0500 | Micro-Fit TPA Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 19098-0048 | Krimptite Snap Spade Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4), Length 16.41mm, Mylar Tape Carrier | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-3089 | Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
| Molex 46994-0512 | Mini-Fit Jr. Receptacle Housing, Single Row, PA Polyamide Nylon 6/6, UL94V-2, 5 Circuits, Positive Latch, Glow-Wire Capable, Black | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Molex 51065-0300 | 2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 3 Circuits, Natural | ![]() |
| Molex 51146-0200 | 1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 2 Circuits, Natural | ![]() |
| Molex 67926-0001 | 3.81mm Pitch Serial ATA IDT Power Receptacle, Gold (Au) Flash, 18 AWG, with Latch, without Bump, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/17/2025 | 515223 - Equipment Transfer, Production Transfer or Rearrangement. equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. from lincoln NE to Bangalore India | Download | |||
| 07/17/2023 | 513244 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list based on the replacement of aged tooling at Molex Lincoln Nebraska. This change will not affect the Fit, Form or Function of the product but Will affect the Appearance of the product at the Locking Latch location. | Download | |||
| 01/12/2023 | 513245 - Retraction of PCN 511762. Retraction Capacity change or tool replacement. This notification is to advise you of a modification to a previously issued PCN communicated on 3/18/22. Please refer to the information below for details regarding the amendment. | Download | |||
| 09/30/2022 | 511762 - Change to Product, Capacity change or tool replacement. This notification is to inform you about changes that are being made to the part(s) as identified in the list based on the replacement of aged tooling. This change will not affect the Fit, Form or Function of the product but Will affect the Appearance of the product at the Locking Latch location. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||


