| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203438-2406 |
| Color: | Black |
| Series: | 203438 |
| Connector Type: | CP-6.5 |
| Gender: | Plug |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Pitch: | 6.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 6.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Product Name: | CP-6.5 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2034382406 |
| SKU: | MOL203438-2406 |
203438-2406
Specifications
Detailed Description
Enhance your power connections with our CP-6.5 Plug Housing. Designed for durability and reliability, this housing features a 6.50mm pitch, dual-row configuration, and four circuits for efficient connectivity. Its sleek black finish not only adds a touch of sophistication but also meets glow-wire capability standards for enhanced safety. Crafted from high-quality nylon with a wide operating temperature range (-40 to 105°C), it ensures optimal performance in various environments. With keying and polarization features, you can easily align and secure your connections. RoHS compliant and complete with lock-to-mating part functionality, the CP-6.5 Plug Housing is a versatile and dependable choice for your connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 151207-2406 | CP65 RECPT HSE PA66 GW BLK 4CK 6.5MM KEYING RECEPGW | ![]() |
| Molex 205032-8000 | CP-6.5 Wire-to-Wire Crimp Terminal, Male, 22-24 AWG, Reel | ![]() |
| Molex 50598-8010 | CP65 WTW FEMALE TERMINAL AWG2 -24 | ![]() |


