| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 205032-8000 |
| Series: | 205032 - CP-6.5 |
| Amperage: | 12.5 A |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC/DC |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Mating Cycles: | 30 |
| Wire Size: | 22 AWG, 24 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.2 - 2.35 mm |
| Product Name: | CP-6.5 |
| Part Aliases: | 2050328000 |
| SKU: | MOL205032-8000 |
205032-8000
Specifications
Detailed Description
Easily connect and secure wires with our CP-6.5 Wire-to-Wire Crimp Terminals, designed for 22-24 AWG applications. These male terminals, featuring a durable copper alloy construction, offer reliable performance with a current rating of 12.5 A and a voltage tolerance of 600 V AC/DC. Ideal for power circuit applications, they ensure a secure connection with a crimp or compression termination method. Tin-plated for enhanced conductivity, these terminals can withstand up to 30 mating cycles, making them a dependable choice for various projects. RoHS compliant, they meet environmental standards while providing efficient wire management solutions. Each terminal comes in a convenient reel packaging, suitable for bulk usage. Upgrade your wiring setup with our high-quality CP-6.5 terminals, perfect for professionals and DIY enthusiasts alike.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 151207-2406 | CP65 RECPT HSE PA66 GW BLK 4CK 6.5MM KEYING RECEPGW | ![]() |
| Molex 203438-2406 | CP-6.5 Plug Housing, 6.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 50598-8010 | CP65 WTW FEMALE TERMINAL AWG2 -24 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2022 | 511722 - Equipment/production transfer or rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||


