| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 206460-0022 |
| Part Aliases: | 2064600022 |
| SKU: | MOL206460-0022 |
206460-0022
| Heilind Number: | MOL206460-0022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 206460-0022 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Fit+ Crimp Terminal, Female, 0.38µm Gold (Au) Plating, 24-20 AWG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19018-0003 | VibraKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 4.75 x 0.81mm | ![]() |
| Molex 206462-0400 | Micro-Fit+ Terminal Position Assurance (TPA) Retainer, 4 Circuits, 3.00mm Pitch, UL 94V-0, Glow-Wire Capable, Natural | ![]() |
| Molex 215759-1004 | Micro-Fit+ Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Glow-Wire Capable, Black | ![]() |


